
N-channel enhancement mode silicon power MOSFET featuring a 30V drain-source voltage and 35A continuous drain current. This surface-mount device is housed in an 8-pin SOP Advance package with a heat-sinked, no-lead design, measuring 5mm x 5mm x 0.95mm. It offers a low drain-source on-resistance of 4.3mΩ at 10V and a maximum power dissipation of 35W. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Toshiba TPCA8024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCA8024 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP Advance |
| Package Description | Heat Sinked Small-Outline No Lead |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.069 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 35A |
| Material | Si |
| Maximum Drain Source Resistance | 4.3@10VmOhm |
| Typical Gate Charge @ Vgs | 45@10VnC |
| Typical Gate Charge @ 10V | 45nC |
| Typical Input Capacitance @ Vds | 1800@10VpF |
| Maximum Power Dissipation | 35000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TPCA8024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.