
N-channel enhancement mode power MOSFET, 30V drain-source voltage, 45A continuous drain current, and 2.2 mOhm maximum drain-source resistance at 10V. Features 113 nC typical gate charge and 4200 pF typical input capacitance. Housed in an 8-pin SOP Advance package with heat sink, measuring 5x5x0.95mm, suitable for surface mounting. Operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Toshiba TPCA8026(TE12L,Q,M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCA8026(TE12L,Q,M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP Advance |
| Package Description | Heat Sinked Small-Outline No Lead |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.069 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 45A |
| Material | Si |
| Maximum Drain Source Resistance | 2.2@10VmOhm |
| Typical Gate Charge @ Vgs | 113@10VnC |
| Typical Gate Charge @ 10V | 113nC |
| Typical Input Capacitance @ Vds | 4200@10VpF |
| Maximum Power Dissipation | 2800mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba TPCA8026(TE12L,Q,M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.