
The TPCA8028-H(TE12LQM is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 30V and a drain to source resistance of 2.8mR. The device can handle a continuous drain current of 50A and has a maximum power dissipation of 45W.
Sign in to ask questions about the Toshiba TPCA8028-H(TE12LQM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCA8028-H(TE12LQM technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Rds On Max | 2.8mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCA8028-H(TE12LQM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
