
The Toshiba TPCA8036-H(TE12L,Q is a surface mount power transistor with a maximum drain to source voltage of 30V and continuous drain current of 38A. It features a maximum power dissipation of 45W and an on-resistance of 4.2 milliohms. This transistor is packaged in a SOP package and is available in quantities of 3000 units per reel. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Sign in to ask questions about the Toshiba TPCA8036-H(TE12L,Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCA8036-H(TE12L,Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.6nF |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 4.2mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCA8036-H(TE12L,Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.