
The TPCA8048-H is a 60V N-channel MOSFET with a continuous drain current of 35A. It features a maximum operating temperature of 150°C and a maximum power dissipation of 45W. The device is packaged in a thin 8-pin SOP package, available on cut tape. It is not RoHS compliant and does not meet Reach SVHC requirements.
Sign in to ask questions about the Toshiba TPCA8048-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCA8048-H technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 45W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.0043R |
| RoHS Compliant | No |
| Threshold Voltage | 1.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPCA8048-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.