
The TPCA8048-H(TE12L,Q is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 45W and a continuous drain current of 35A. The device has a drain to source voltage of 60V and a gate to source voltage of 20V. The input capacitance is 7.54nF and the fall time is 7.3ns. The MOSFET is packaged in a SOP package and is available on a tape and reel.
Sign in to ask questions about the Toshiba TPCA8048-H(TE12L,Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCA8048-H(TE12L,Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 7.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.54nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6.6mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCA8048-H(TE12L,Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.