Trans MOSFET N-CH 30V 56A 8-Pin SOP
Toshiba TPCA8055-H,LQ(M technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.9mR |
| RoHS | Compliant |
No datasheet is available for this part.