Sign in to ask questions about the Toshiba TPCA8058-H,LQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCA8058-H,LQ technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 38A |
| Fall Time | 6.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCA8058-H,LQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.