
The TPCA8064-H,LQ(CM is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 20A and a drain to source voltage of 30V. The device has a maximum power dissipation of 32W and an input capacitance of 1.9nF. It is available in a SOP package and is packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Toshiba TPCA8064-H,LQ(CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCA8064-H,LQ(CM technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 8.2mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCA8064-H,LQ(CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
