The Toshiba TPCC8005-H(TE12LQM is a 30V 26A surface mount U-MOSVI-H MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 30W and a gate to source voltage of 20V. The device is packaged in tape and reel format and is suitable for use in high-temperature applications.
Toshiba TPCC8005-H(TE12LQM technical specifications.
| Continuous Drain Current (ID) | 26A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6.4mR |
| Series | U-MOSVI-H |
| RoHS | Compliant |
No datasheet is available for this part.