The Toshiba TPCC8061-H,LQ(O MOSFET is a surface mount N-channel device with a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of 8A and a drain to source voltage of 30V. The device has an input capacitance of 630pF and a maximum power dissipation of 15W. It is available in a tape and reel packaging with 3000 units per package.
Toshiba TPCC8061-H,LQ(O technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 630pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| RoHS | Compliant |
No datasheet is available for this part.