TRANSISTOR 13000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, THIN, 2-3X1S, 8 PIN, FET General Purpose Small Signal
Toshiba TPCC8065-H technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.