
The TPCC8065-H,LQ(S MOSFET features a maximum drain to source voltage of 30V and continuous drain current of 13A. It has a maximum power dissipation of 18W and operates within a temperature range of -55°C to 150°C. The device is packaged in a surface mount configuration and is available in quantities of 3000 per reel. The MOSFET has an input capacitance of 1.35nF and a maximum Rds on resistance of 11.4mR.
Sign in to ask questions about the Toshiba TPCC8065-H,LQ(S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCC8065-H,LQ(S technical specifications.
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.35nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 11.4mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCC8065-H,LQ(S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.