Sign in to ask questions about the Toshiba TPCF8304(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCF8304(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 72mR |
| Fall Time | 8.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.35W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCF8304(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.