The TPCF8304 is a surface mount MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 530mW and a maximum drain to source voltage of 30V. The device has a continuous drain current of 3.2A and a maximum Rds On of 72mR. The TPCF8304 is packaged in a SMD/SMT package and is available in quantities of 4000 per reel.
Sign in to ask questions about the Toshiba TPCF8304(TE85L,F,M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCF8304(TE85L,F,M technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 600pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 72mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCF8304(TE85L,F,M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.