Trans Mosfet N-ch 30V 11A 8-PIN Ps T/r
Toshiba TPCP8005-H(TE85L,F technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.15nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.68W |
| Radiation Hardening | No |
| Rds On Max | 12.9mR |
| RoHS | Compliant |
No datasheet is available for this part.