The TPCP8103-H(TE85LFM) is a surface mount N-channel MOSFET from Toshiba with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4.8A and a drain to source voltage of 40V. The gate to source voltage is 20V and the input capacitance is 800pF. The device is packaged in a tape and reel format with 3000 units per package.
Sign in to ask questions about the Toshiba TPCP8103-H(TE85LFM) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCP8103-H(TE85LFM) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 800pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCP8103-H(TE85LFM) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.