
Dual N-channel/P-channel enhancement mode silicon power MOSFETs in an 8-pin PS lead-frame SMT package. Features include 20V/12V drain-source voltage, ±10V/±8V gate-source voltage, and 0.1A/5.5A continuous drain current. Maximum drain-source resistance is 3000mΩ (N-ch) and 38mΩ (P-ch). Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TPCP8401(TE85L,F,M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | PS |
| Package/Case | PS |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20@N Channel|12@P ChannelV |
| Maximum Gate Source Voltage | ±10@N Channel|±8@P ChannelV |
| Maximum Continuous Drain Current | 0.1@N Channel|5.5@P ChannelA |
| Material | Si |
| Maximum Drain Source Resistance | 3000@4V@N Channel|[email protected]@P ChannelmOhm |
| Typical Gate Charge @ Vgs | 20@5V@P ChannelnC |
| Typical Input Capacitance @ Vds | 9.3@3V@N Channel|1520@10V@P ChannelpF |
| Maximum Power Dissipation | 1960@P ChannelmW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TPCP8401(TE85L,F,M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.