
NPN Bipolar Junction Transistor, Dual Collector configuration, designed for surface mount applications. Features a 50V collector-emitter voltage, 3A maximum DC collector current, and 1770mW power dissipation. This silicon transistor offers a minimum DC current gain of 200 at 1A/2V. Housed in an 8-pin PS lead-frame SMT package with flat leads, measuring 2.9mm x 2.4mm x 0.8mm.
Sign in to ask questions about the Toshiba TPCP8701(TE85L,F,M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCP8701(TE85L,F,M technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | PS |
| Package/Case | PS |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual Dual Collector |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 3A |
| Maximum Power Dissipation | 1770mW |
| Material | Si |
| Minimum DC Current Gain | 200@1A@2V|[email protected]@2V |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TPCP8701(TE85L,F,M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.