
The TPCP8901 is a dual NPN/PNP bipolar junction transistor with a collector base voltage rating of 100V and a maximum collector current of 1A. It has a maximum power dissipation of 480mW and operates over a temperature range of -55°C to 150°C. The transistor is available in a surface mount package and is packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Toshiba TPCP8901(TE85L,F,M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPCP8901(TE85L,F,M technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCP8901(TE85L,F,M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.