
Trans MOSFET N-CH 20V 6A 8-Pin TSSOP T/R
Toshiba TPCS8204(TE12L) technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6A |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.