
High-side power switch IC with 0.06 Ohm maximum switch on resistance. Features a 5-pin TO-220NIS through-hole package with a tab, designed for mounting on PCBs. Operates with a supply voltage range of 5 to 18 V, a maximum input voltage of 12 V, and a minimum input voltage of -0.5 V. Offers a supply current of 1 mA and a maximum power dissipation of 2000 mW, with an operating temperature range of -40 °C to 110 °C.
Toshiba TPD1009S(LBSTOYO,Q technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 8.1 |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | High Side |
| Number of Outputs | 1 |
| Switch On Resistance | 0.06(Max)Ohm |
| Maximum Input Voltage | 12V |
| Supply Current | 1mA |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Operating Supply Voltage Range | 5 to 18V |
| Minimum Input Voltage | -0.5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TPD1009S(LBSTOYO,Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.