
High-side power switch IC with one output, capable of handling up to 0.5A with a 0.7 Ohm switch on-resistance. Features a 10-pin SSOP package with gull-wing leads for surface mounting, measuring 5.7mm x 4.4mm x 1.5mm. Operates within a 5V to 25V supply voltage range, with a maximum input voltage of 25V and a minimum of -0.5V. Offers a supply current of 1mA and a maximum power dissipation of 300mW, suitable for operation between -40°C and 125°C.
Toshiba TPD1018F(T6LTOYOG) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 5.7(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | High Side |
| Number of Outputs | 1 |
| Minimum Output Current | 0.5(Max)A |
| Switch On Resistance | 0.7Ohm |
| Maximum Input Voltage | 25V |
| Supply Current | 1mA |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Supply Voltage Range | 5 to 25V |
| Minimum Input Voltage | -0.5V |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TPD1018F(T6LTOYOG) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.