
High-side power switch IC featuring a low 0.08 Ohm maximum on-resistance. This 8-pin SOP package, constructed from plastic with gull-wing leads, is designed for surface mounting. It supports a maximum input voltage of 12V and operates within a 5 to 18V supply voltage range, with a minimum input voltage of -0.5V. The component offers a single output and has a maximum power dissipation of 2400 mW, functioning across an operating temperature range of -40°C to 110°C.
Toshiba TPD1034F(T2LTOYOG) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | High Side |
| Number of Outputs | 1 |
| Switch On Resistance | 0.08(Max)Ohm |
| Maximum Input Voltage | 12V |
| Supply Current | 1mA |
| Maximum Power Dissipation | 2400mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Operating Supply Voltage Range | 5 to 18V |
| Minimum Input Voltage | -0.5V |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TPD1034F(T2LTOYOG) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.