Sign in to ask questions about the Toshiba TPD2005F(EL,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPD2005F(EL,F) technical specifications.
| Package/Case | SSOP |
| Height | 1.4mm |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 1A |
| Output Voltage | 45V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Voltage | 40V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPD2005F(EL,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
