IC BRUSHLESS DC MOTOR CONTROLLER, 1 A, PDIP26, 32 X 13 MM, 2 MM PITCH, PLASTIC, DIP-26, Motion Control Electronics
Toshiba TPD4122K technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T26 |
| Width | 15.24 |
| Length | 32 |
| Pin Count | 26 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 17.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.