
The TPD7100F(ELTOYOG) is a dual high side gate driver IC from Toshiba, featuring a lead-frame SMT package in a shrink small outline package (SSOP) format. It has a 24-pin count and measures 13mm in length, 6mm in width, and 1.5mm in height, weighing 0.29g. The IC is designed for surface mount applications and operates within a temperature range of -40°C to 110°C. It can handle a peak output current of 0.1A (typical) and is suitable for use with supply voltages between 8V and 18V.
Toshiba TPD7100F(ELTOYOG) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 13 |
| Package Width (mm) | 6 |
| Package Height (mm) | 1.5 |
| Package Weight (g) | 0.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High Side |
| Peak Output Current | 0.1(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 18V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TPD7100F(ELTOYOG) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.