N-channel MOSFET, 200V drain-source voltage, 33A continuous drain current, and 29mΩ maximum Rds On. Features a SOP package for surface mounting, with a maximum power dissipation of 78W. Operates across a wide temperature range from -55°C to 150°C, offering fast switching with a 20ns turn-on delay and 12ns fall time.
Sign in to ask questions about the Toshiba TPH2900ENH,L1Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPH2900ENH,L1Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 29mR |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPH2900ENH,L1Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.