
This N-CHANNEL MOSFET from Toshiba features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 78W and a continuous drain current of 60A. The device is packaged in a SOP package and is suitable for surface mount applications.
Sign in to ask questions about the Toshiba TPH2R306NH,L1Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPH2R306NH,L1Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 1.9mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 2.3mR |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPH2R306NH,L1Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
