
This N-channel silicon power MOSFET is intended for high-efficiency DC-DC converters, switching voltage regulators, and motor drivers. It is rated for 100 V drain-source voltage, ±20 V gate-source voltage, 170 A drain current, and 210 W power dissipation. The device uses the U-MOSⅨ-H process and provides up to 3.7 mΩ maximum drain-source on-resistance at 10 V gate drive, with 67 nC typical total gate charge and 4850 pF typical input capacitance. It is housed in an 8-pin surface-mount SOP Advance(N) package measuring 4.9 × 6.1 × 1.0 mm and supports channel temperatures up to 175 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TPH3R70APL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPH3R70APL1 technical specifications.
| Polarity | N-ch |
| Application Scope | High-Efficiency DC-DC Converters / Switching Voltage Regulators / Motor Drivers |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Drain Current | 170A |
| Power Dissipation | 210W |
| Channel Temperature | 175°C |
| Gate Threshold Voltage Min | 1.5V |
| Gate Threshold Voltage Max | 2.5V |
| Drain-Source On-Resistance Max @ VGS=4.5V | 6.2mΩ |
| Drain-Source On-Resistance Max @ VGS=10V | 3.7mΩ |
| Input Capacitance Typ | 4850pF |
| Total Gate Charge Typ | 67nC |
| Output Charge Typ | 74nC |
| Reverse Recovery Time Typ | 53ns |
| Reverse Recovery Charge Typ | 74nC |
| Mounting | Surface Mount |
| Package Pins | 8 |
| Package Dimensions | 4.9×6.1×1.0mm |
| RoHS | Yes |
Download the complete datasheet for Toshiba TPH3R70APL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
