
This N-channel power MOSFET is rated for 100 V drain-source voltage and 138 A drain current. It uses Toshiba's U-MOSⅧ-H process and is housed in an 8-pin surface-mount SOP Advance(N) package measuring 4.9 × 6.1 × 1.0 mm. Maximum drain-source on-resistance is 4.5 mΩ at 10 V gate drive, with typical total gate charge of 58 nC and input capacitance of 4000 pF. The device is intended for DC-DC converters, switching voltage regulators, and motor drivers, and the listed orderable part number is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TPH4R50ANH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPH4R50ANH1 technical specifications.
| Application Scope | DC-DC Converters / Switching Voltage Regulators / Motor Drivers |
| Polarity | N-ch |
| Generation | U-MOSⅧ-H |
| Internal Connection | Single |
| Package Pins | 8 |
| Mounting | Surface Mount |
| Package Dimensions | 4.9 × 6.1 × 1.0mm |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Drain Current | 138A |
| Power Dissipation | 170W |
| Gate Threshold Voltage Min | 2.0V |
| Gate Threshold Voltage Max | 4.0V |
| Drain-Source On-Resistance Max | 4.5mΩ |
| Input Capacitance Typ | 4000pF |
| Total Gate Charge Typ | 58nC |
| Output Charge Typ | 79nC |
| Reverse Recovery Time Typ | 63ns |
| Reverse Recovery Charge Typ | 104nC |
| RoHS | Yes |
Download the complete datasheet for Toshiba TPH4R50ANH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
