Toshiba TPH8R008NH,L1Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 34A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 3nF |
| Max Power Dissipation | 61W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 8mR |
| RoHS | Compliant |
No datasheet is available for this part.