Trans MOSFET N-CH Si 80V 63A 8-Pin SOP Advance T/R
Toshiba TPH8R008NH,L1Q(M technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 63A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 2.8W |
| RoHS | Compliant |
No datasheet is available for this part.