Sign in to ask questions about the Toshiba TPN3300ANH,LQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPN3300ANH,LQ technical specifications.
| Capacitance | 6.8E-10F |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 880pF |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 27W |
| Rds On Max | 33mR |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPN3300ANH,LQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
