
Trans MOSFET N-CH Si 100V 21A 8-Pin TSON Advance T/R
Toshiba TPN3300ANH,LQ(S technical specifications.
| Continuous Drain Current (ID) | 21A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 1.9W |
| RoHS | Compliant |
No datasheet is available for this part.