Toshiba TPS605 technical specifications.
| Package/Case | PDIP |
| Current Rating | 40mA |
| RoHS Compliant | No |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPS605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.