Toshiba TPS831(FUJT,F) technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 6 |
| Package Height (mm) | 7.2 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Transmission Distance | 5m |
| Viewing Orientation | 126/60° |
| Subcarrier Frequency | 455kHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Supply Current | 3mA |
| Max Operating Supply Voltage | 7V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TPS831(FUJT,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.