
The TPS831(FUJT2,F) IR receiver IC is a through-hole packaged device with a 3-pin configuration. It operates within a temperature range of -20°C to 60°C. The typical supply voltage is 5V, with a maximum supply voltage of 7V and a minimum supply voltage of 3V. The supply current is 3mA.
Sign in to ask questions about the Toshiba TPS831(FUJT2,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPS831(FUJT2,F) technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 6 |
| Package Height (mm) | 7.2 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Transmission Distance | 5m |
| Viewing Orientation | 126/60° |
| Subcarrier Frequency | 455kHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Supply Current | 3mA |
| Max Operating Supply Voltage | 7V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TPS831(FUJT2,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.