Solid State Relay with AC output, featuring a 5-pin SIP package for through-hole mounting. This component offers DC input control with a maximum input voltage of 1.3V and a maximum input current of 50mA. The AC output supports up to 3A RMS at 250V, with a peak non-repetitive surge current capability of 33A. Isolation between input and output is rated at 3000V, and the device operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 25.2 |
| Package Width (mm) | 4 |
| Package Height (mm) | 9 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 3000V |
| Maximum Output Voltage | 250(Typ)V |
| Maximum Input Current | 50mA |
| Peak Non-Repetitive Surge Current | 33A |
| Maximum Output Current | 3(RMS)A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 12.5ms |
| Maximum Off-State Leakage Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | S0562 |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |