The Toshiba TSA3100JG is a solid state relay with a maximum output voltage of 250 volts and a maximum output current of 3 amps. It has a maximum input voltage of 1.3 volts and a maximum input current of 50 milliamps. The relay has a peak non-repetitive surge current of 33 amps and a maximum turn-off time of 12.5 milliseconds. It is rated for operation over the temperature range of -40 to 100 degrees Celsius and has an I/O isolation voltage of 3000 volts.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 3000V |
| Maximum Output Voltage | 250(Typ)V |
| Maximum Input Current | 50mA |
| Peak Non-Repetitive Surge Current | 33A |
| Maximum Output Current | 3(RMS)A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 12.5ms |
| Maximum Off-State Leakage Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 5 |
| Package/Case | SIP |
| Package Family Name | SIP |