Trans GP BJT PNP 160V 18A 3-Pin(3+Tab) TO-3P(N)
Checking distributor stock and pricing after the page loads.
Toshiba TTA0001(Q,T) technical specifications.
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector-emitter Voltage-Max | 2V |
| Max Collector Current | 18A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| Transition Frequency | 30MHz |
| RoHS | Compliant |