
The TVR4J(X) is a single switching diode from Toshiba with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 1.2A. It features a peak non-repetitive surge current of 100A and a peak forward voltage of 1.2V at 5A. The diode has a peak reverse recovery time of 20ns and operates over a temperature range of -40 to 150 degrees Celsius. It is mounted through a hole and packaged in a DO-15L case.
Toshiba TVR4J(X) technical specifications.
| Package Family Name | DO-204-AC |
| Package/Case | DO-15L |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2 |
| Package Diameter (mm) | 3.9 |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 1.2A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1.2@5AV |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 20ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TVR4J(X) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.