TX49 64-Bit TX System RISC Series Microprocessors; CPU COre: TX49/H4 90nm; Clock MHz/Max MIPS: 400/520; Inst./Data Cache: 32KB (4 Way)/32KB (4 Way); TLB: x; 1Cycle MAC: x; Volts (V): 1.25/2.5/3.3; Peripherals: DDR, NAND, ATA, ETHERNET, SECURITY, FPU, MMU, SPI, I2S, I2C, PCI, VIDEO, UART, TIMER, RTC; Companion Chip: TC86C001FG; Package: PGBA456
Toshiba TX4939XBG-400 technical specifications.
| Data Bus Width | 64b |
| Interface | SPI |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | 0°C |
| RAM Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TX4939XBG-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.