The Toshiba U1GWJ44(N,T12R,TKR is a single configuration Schottky diode with a peak reverse repetitive voltage of 40V and a maximum continuous forward current of 1A. It has a peak non-repetitive surge current of 27A and a peak forward voltage of 0.55V. The diode's peak reverse recovery time is 35ns. It is designed for surface mount applications and has an operating temperature range of -40 to 125°C.
Toshiba U1GWJ44(N,T12R,TKR technical specifications.
| Package Family Name | I-FLAT |
| Package/Case | I-FLAT |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 2.1(Max) |
| Seated Plane Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 27A |
| Peak Forward Voltage | 0.55V |
| Peak Reverse Current | 500uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba U1GWJ44(N,T12R,TKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.