Diode Zener Single 16V 10% 1W 2-Pin I-FLAT T/R
Checking distributor stock and pricing after the page loads.
Toshiba U1ZB16-TE12R technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 16V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.