
The Toshiba U1ZB20(TE12R,OME,Q is a single Zener diode with a nominal voltage of 20V and a tolerance of 10%. It has a maximum zener impedance of 30 and a maximum power dissipation of 1000mW. The diode is available in an I-FLAT package, which is a surface mount package with a length of 4.3mm, a width of 2.4mm, and a maximum height of 2.1mm. The operating temperature range is from -40°C to 150°C.
Toshiba U1ZB20(TE12R,OME,Q technical specifications.
| Package Family Name | I-FLAT |
| Package/Case | I-FLAT |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 20V |
| Maximum Zener Impedance | 30Ohm |
| Zener Voltage Tolerance | 10% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba U1ZB20(TE12R,OME,Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.