
The U1ZB300-Y(Q) is a single zener diode from Toshiba with a nominal zener voltage of 300V and a zener voltage tolerance of 3%. It has a maximum power dissipation of 1000mW and a maximum reverse leakage current of 10uA. The diode is available in an I-FLAT package with a surface mount configuration. It operates over a temperature range of -40°C to 150°C.
Toshiba U1ZB300-Y(Q) technical specifications.
| Package Family Name | I-FLAT |
| Package/Case | I-FLAT |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 300V |
| Maximum Zener Impedance | 5000Ohm |
| Zener Voltage Tolerance | 3% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba U1ZB300-Y(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.