The Toshiba U2GC44(TE12L) is a single Schottky diode with a peak reverse repetitive voltage of 400V and a maximum continuous forward current of 1.3A. It can handle a peak non-repetitive surge current of 88A and has a peak forward voltage of 1.2V at 2A. The diode is packaged in the I-FLAT2 surface mount package and has an operating temperature range of -40 to 150 degrees Celsius.
Sign in to ask questions about the Toshiba U2GC44(TE12L) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba U2GC44(TE12L) technical specifications.
| Package Family Name | I-FLAT2 |
| Package/Case | I-FLAT2 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 2.1 |
| Package Weight (g) | 0.1 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 1.3A |
| Peak Non-Repetitive Surge Current | 88A |
| Peak Forward Voltage | 1.2@2AV |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba U2GC44(TE12L) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.