
The Toshiba U30FWJ2C48M(Q) is a dual common cathode Schottky diode with a peak reverse repetitive voltage rating of 30V and a maximum continuous forward current of 30A. It features a peak non-repetitive surge current of 330A and a peak forward voltage of 0.47V at 15A. The diode is packaged in a TO-220SM case with a 3-pin configuration and is suitable for surface mount applications. The operating temperature range is -40 to 125 degrees Celsius.
Sign in to ask questions about the Toshiba U30FWJ2C48M(Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba U30FWJ2C48M(Q) technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220SM |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.1 |
| Package Height (mm) | 4.7(Max) |
| Package Weight (g) | 1.4 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 330A |
| Peak Forward Voltage | 0.47@15AV |
| Peak Reverse Current | 15000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba U30FWJ2C48M(Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.