The U30FWJ2C48M(T24L,Q is a surface mount general purpose rectifier from Toshiba with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 30V and a maximum reverse leakage current of 15mA. The device is packaged in a TO-263-3 case and is available in quantities of 1000, packaged in tape and reel. It can handle a maximum surge current of 330A and an average rectified current of 30A.
Toshiba U30FWJ2C48M(T24L,Q technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 15mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 330A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.